Single Diodes

Results: 2
Manufacturer
Panjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-TMBS®, SlimSMA™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
3A20A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 20 A720 mV @ 3 A
Current - Reverse Leakage @ Vr
80 µA @ 100 V200 µA @ 100 V
Capacitance @ Vr, F
364pF @ 4V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsTO-277, 3-PowerDFN
Supplier Device Package
DO-221AC (SlimSMA)TO-277B
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
7,873
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,500 : ¥0.73888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
720 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 100 V
364pF @ 4V, 1MHz
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 175°C
261
SVT20100UB_R2_00001
EXTREME LOW VF SCHOTTKY BARRIER
Panjit International Inc.
17,450
In Stock
1 : ¥12.15000
Cut Tape (CT)
5,000 : ¥2.80775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
660 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
80 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.