Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V
Current - Average Rectified (Io)
4A7A10A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 4 A490 mV @ 10 A550 mV @ 7 A
Current - Reverse Leakage @ Vr
150 µA @ 60 V500 µA @ 30 V600 µA @ 40 V
Package / Case
DO-214AB, SMCPowerDI™ 5TO-277, 3-PowerDFN
Supplier Device Package
DO-214AB (SMC)PowerDI™ 5TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
174,888
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,500 : ¥3.06204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
60 V
7A
550 mV @ 7 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
G15H150D5
PDS1040L-13
DIODE SCHOTTKY 40V 10A POWERDI5
Diodes Incorporated
18,352
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥3.13779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
600 µA @ 40 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
2,785
In Stock
1 : ¥7.64000
Cut Tape (CT)
850 : ¥4.13861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
4A
420 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.