Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,826 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 8A | 1.25 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 10 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
223 In Stock | 1 : ¥47.53000 Tube | Tube | Active | Standard | 600 V | 30A | 2.65 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 30 µA @ 600 V | - | Through Hole | TO-247-3 | TO-247AC | -55°C ~ 175°C | |||
293 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.55 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 600 V | 550pF @ 1V, 1MHz | Through Hole | TO-247-3 | TO-247 | 175°C |