Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥48.52000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 49A | - | No Recovery Time > 500mA (Io) | - | - | 735pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
668 In Stock | 1 : ¥50.49000 Cut Tape (CT) 800 : ¥31.81228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
820 In Stock | 1 : ¥121.18000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 128A | 1.8 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 30 µA @ 1200 V | 3227pF @ 0V, 1MHz | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
258 In Stock | 1 : ¥65.76000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 112A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 3100pF @ 0V, 100MHz | Through Hole | TO-247-3 | TO-247AD | -55°C ~ 175°C | ||
249 In Stock | 1 : ¥55.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 84A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 2307pF @ 0V, 100MHz | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
625 In Stock | 1 : ¥52.71000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | No Recovery Time > 500mA (Io) | - | - | 735pF @ 1V, 1MHz | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
551 In Stock | 1 : ¥132.92000 Tube 1 : ¥91.95000 Tube | - | Tube Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 48A | - | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 1989pF @ 1V, 100kHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
629 In Stock | 1 : ¥109.60000 Tube | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 50A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C (Max) |