PMEG4010ER,115

DigiKey Part Number
1727-5213-2-ND - Tape & Reel (TR)
1727-5213-1-ND - Cut Tape (CT)
1727-5213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010ER,115
Description
DIODE SCHOTTKY 40V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08290¥108.29
500¥0.95940¥479.70
1,000¥0.74660¥746.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66822¥2,004.66
6,000¥0.65331¥3,919.86
9,000¥0.57864¥5,207.76
30,000¥0.57117¥17,135.10
75,000¥0.48531¥36,398.25
150,000¥0.47617¥71,425.50
Manufacturers Standard Package