Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,579 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 200 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
13,564 In Stock 200,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 5,000 : ¥2.05277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 10A | 450 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 75 mA @ 50 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C |