SDT30B100D1-13

DigiKey Part Number
SDT30B100D1-13DITR-ND - Tape & Reel (TR)
SDT30B100D1-13DICT-ND - Cut Tape (CT)
SDT30B100D1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT30B100D1-13
Description
DIODE SCHOTTKY 100V 30A TO252-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
SDT30B100D1-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.37600¥43.76
100¥3.02850¥302.85
500¥2.53050¥1,265.25
1,000¥2.15360¥2,153.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.91804¥4,795.10
5,000¥1.81708¥9,085.40
12,500¥1.71681¥21,460.12
Manufacturers Standard Package