Single Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V200 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A800 mV @ 100 mA1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V2 µA @ 25 V50 µA @ 60 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz10pF @ 1V, 1MHz68pF @ 1V, 1MHz
Package / Case
SC-79, SOD-523SC-90, SOD-323FSOD-123F
Supplier Device Package
SOD-123FSOD-323SOD-523
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
3,104,398
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOT 123F
PMEG6010CEH,115
DIODE SCHOTTKY 60V 1A SOD123F
Nexperia USA Inc.
92,220
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
68pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
5,545
In Stock
1 : ¥1.72000
Cut Tape (CT)
5,000 : ¥0.28059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.