Single Diodes

Results: 2
Manufacturer
Micro Commercial CoPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A600 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V1 mA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FLSOD-323
Operating Temperature - Junction
-65°C ~ 125°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
890,196
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
120pF @ 4V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
45,686
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.