Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,132 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
9,108 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.51420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 20A | 500 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 48 ns | 500 µA @ 50 V | 350pF @ 50V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | -55°C ~ 175°C |