Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,780 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
23,123 In Stock | 1 : ¥3.61000 Cut Tape (CT) 750 : ¥1.68492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
32,410 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1 µA @ 200 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
49,269 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
11,993 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,500 : ¥4.55664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 35A | 1.4 V @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 150 V | 1620pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |