2-UFDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,710 In Stock 330,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.56118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.4 ns | 20 µA @ 40 V | 25pF @ 5V, 1MHz | - | - | Surface Mount | 2-UFDFN | U-DFN1608-2 | -65°C ~ 150°C | ||
6,000 In Stock 100,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.66220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.4 ns | 20 µA @ 40 V | 25pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-UFDFN | U-DFN1608-2 | -65°C ~ 150°C | ||
0 In Stock | 10,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 1A | 590 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 14 ns | 20 µA @ 40 V | 69pF @ 1V, 1MHz | - | - | Surface Mount | 2-UFDFN | U-DFN1608-2 | -65°C ~ 150°C |