SDM1A40LP8-7 | |
---|---|
DigiKey Part Number | 31-SDM1A40LP8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM1A40LP8-7 |
Description | DIODE SCHOTT 40V 1A U-DFN1608-2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount U-DFN1608-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN1608-2 | |
Operating Temperature - Junction | -65°C ~ 150°C |