Diode Arrays

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V45 V50 V60 V80 V90 V100 V150 V200 V
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A750 mV @ 10 A800 mV @ 10 A900 mV @ 10 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V50 µA @ 45 V50 µA @ 50 V50 µA @ 60 V50 µA @ 80 V50 µA @ 90 V50 µA @ 100 V50 µA @ 150 V50 µA @ 200 V
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR20200DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
605
In Stock
1 : ¥8.46000
Cut Tape (CT)
800 : ¥4.54300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
200 V
20A
900 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 200 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR20100DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
524
In Stock
1 : ¥6.98000
Cut Tape (CT)
800 : ¥3.47941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
20A
800 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2060DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
800
In Stock
1 : ¥10.34000
Cut Tape (CT)
800 : ¥3.91105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
20A
750 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 60 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR20150DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
790
In Stock
1 : ¥7.72000
Cut Tape (CT)
800 : ¥3.87226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
150 V
20A
900 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 150 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2040DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
0
In Stock
Check Lead Time
1 : ¥6.73000
Cut Tape (CT)
57,600 : ¥2.23512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
20A
700 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 40 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2050DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
0
In Stock
Check Lead Time
1 : ¥6.73000
Cut Tape (CT)
57,600 : ¥2.23512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
50 V
20A
750 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 50 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2045DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
0
In Stock
Check Lead Time
1 : ¥6.73000
Cut Tape (CT)
57,600 : ¥2.23512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
20A
700 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 45 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2090DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
0
In Stock
Check Lead Time
1 : ¥7.39000
Cut Tape (CT)
57,600 : ¥2.43831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
90 V
20A
800 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 90 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
MBR2080DC_R2_00001
20 AMPERS SCHOTTKY BARRIER RECTI
Panjit International Inc.
0
In Stock
Check Lead Time
1 : ¥7.39000
Cut Tape (CT)
57,600 : ¥2.43831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
80 V
20A
800 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 80 V
-50°C ~ 150°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
Showing
of 9

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.