Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,015 In Stock | 1 : ¥23.15000 Tube | - | Tube | Active | 1 Pair Common Anode | Schottky | 60 V | 15A | 700 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.2 mA @ 60 V | -55°C ~ 150°C | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | ||
9,957 In Stock | 1 : ¥13.46000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 45 V | 30A | 760 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 45 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220-3 |