VS-30CTQ045-M3 | |
---|---|
DigiKey Part Number | VS-30CTQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ045-M3 |
Description | DIODE ARR SCHOTT 45V 30A TO220-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥10.83360 | ¥541.68 |
100 | ¥8.58500 | ¥858.50 |
500 | ¥7.27652 | ¥3,638.26 |
1,000 | ¥5.92748 | ¥5,927.48 |
2,000 | ¥5.58000 | ¥11,160.00 |
5,000 | ¥5.31427 | ¥26,571.35 |
10,000 | ¥5.06900 | ¥50,690.00 |