Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,063 In Stock 3,200 Factory | 1 : ¥10.59000 Cut Tape (CT) 800 : ¥5.72850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 10A | 960 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 200 V | -65°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | |||
0 In Stock 3,050 Factory Check Lead Time | 1 : ¥15.43000 Tube | Tube | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 10A | 960 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 200 V | -65°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) |