SBR20A200CTB-13 | |
---|---|
DigiKey Part Number | SBR20A200CTBDITR-ND - Tape & Reel (TR) SBR20A200CTBDICT-ND - Cut Tape (CT) SBR20A200CTBDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20A200CTB-13 |
Description | DIODE ARR SBR 200V 10A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.68600 | ¥86.86 |
100 | ¥6.75830 | ¥675.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.72850 | ¥4,582.80 |
1,600 | ¥4.66645 | ¥7,466.32 |
2,400 | ¥4.39290 | ¥10,542.96 |
5,600 | ¥4.18372 | ¥23,428.83 |
20,000 | ¥4.10490 | ¥82,098.00 |