Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
444,237 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 70 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 2.5 µA @ 75 V | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
20,692 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 150°C (Max) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 |