MMBD4448DW-7-F

DigiKey Part Number
MMBD4448DW-FDITR-ND - Tape & Reel (TR)
MMBD4448DW-FDICT-ND - Cut Tape (CT)
MMBD4448DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448DW-7-F
Description
DIODE ARRAY GP 75V 250MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.22500¥22.25
100¥1.12470¥112.47
500¥0.91786¥458.93
1,000¥0.68100¥681.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57291¥1,718.73
6,000¥0.54775¥3,286.50
9,000¥0.47372¥4,263.48
30,000¥0.46484¥13,945.20
75,000¥0.38490¥28,867.50
150,000¥0.37898¥56,847.00
Manufacturers Standard Package