Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,999 In Stock | 1 : ¥7.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | - | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 100 V | -55°C ~ 150°C | Through Hole | TO-220-3 | TO-220AB | ||
1,984 In Stock | 1 : ¥9.77000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 15A | 800 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 100 V | -40°C ~ 175°C | Through Hole | TO-220-3 | TO-220 |