STPS30H100CT | |
---|---|
DigiKey Part Number | 497-7559-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30H100CT |
Description | DIODE ARR SCHOTT 100V 15A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30H100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
50 | ¥7.81400 | ¥390.70 |
100 | ¥6.19180 | ¥619.18 |
500 | ¥5.24852 | ¥2,624.26 |
1,000 | ¥4.27550 | ¥4,275.50 |
2,000 | ¥4.02486 | ¥8,049.72 |
5,000 | ¥3.83317 | ¥19,165.85 |
10,000 | ¥3.65626 | ¥36,562.60 |