Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥42.53000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 15A | 2.03 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 600 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
0 In Stock Check Lead Time | 10 : ¥302.44100 Tube | Tube | Active | 2 Independent | Standard | 300 V | 90A | 1.54 V @ 90 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 1 mA @ 300 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 100 : ¥195.72010 Tube | Tube | Active | 2 Independent | Standard | 600 V | 90A | 2.05 V @ 90 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 600 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 100 : ¥209.57500 Tube | - | Tube | Active | 2 Independent | Schottky | 45 V | 120A | 620 mV @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 mA @ 45 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |