Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,595 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | 1 Pair Common Cathode | FERD (Field Effect Rectifier Diode) | 45 V | 15A | 470 mV @ 15 A | No Recovery Time > 500mA (Io) | 600 µA @ 45 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
788 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | 1 Pair Common Cathode | FERD (Field Effect Rectifier Diode) | 45 V | 20A | 500 mV @ 20 A | No Recovery Time > 500mA (Io) | 650 µA @ 45 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
4,366 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,000 : ¥7.62461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | FERD (Field Effect Rectifier Diode) | 45 V | 20A | 460 mV @ 20 A | No Recovery Time > 500mA (Io) | 1.8 mA @ 45 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |