Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥381.51000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 100 V | 200A | 840 mV @ 200 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 mA @ 100 V | -55°C ~ 175°C | Chassis Mount | TO-244AB | TO-244AB | ||
17 In Stock | 1 : ¥350.56000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 100 V | 100A | 990 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 mA @ 100 V | -55°C ~ 150°C | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® |