Diode Arrays

Results: 7
Manufacturer
Central Semiconductor CorpDiodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode1 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V50 V70 V75 V100 V300 V
Current - Average Rectified (Io) (per Diode)
100mA200mA200mA (DC)215mA (DC)225mA (DC)300mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.1 V @ 100 mA1.2 V @ 100 mA1.25 V @ 150 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns50 ns3 µs
Current - Reverse Leakage @ Vr
5 nA @ 70 V100 nA @ 50 V100 nA @ 240 V100 nA @ 280 V2 µA @ 25 V2.5 µA @ 75 V3 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBD7000LT1G
DIODE ARRAY GP 100V 200MA SOT23
onsemi
114,369
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.20193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA (DC)
1.1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
3 µA @ 100 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BAT54S-7-F
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
225,721
In Stock
3,357,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.24725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
BAV199LT1G
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
197,944
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BAW56-7-F
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
412,090
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23 SERIES
CMPD2005SG TR PBFREE
DIODE ARRAY GP 300V 200MA SOT23
Central Semiconductor Corp
44,915
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
300 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 280 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
MMBD2838LT1G
DIODE ARRAY GP 50V 100MA SOT23-3
onsemi
63,281
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
50 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBD3004S-13-F
DIODE ARRAY GP 300V 225MA SOT23
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Series Connection
Standard
300 V
225mA (DC)
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 7

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.