BAS70-05,215

DigiKey Part Number
1727-2896-2-ND - Tape & Reel (TR)
1727-2896-1-ND - Cut Tape (CT)
1727-2896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-05,215
Description
DIODE ARR SCHOT 70V 70MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-05,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.10800¥11.08
100¥0.59770¥59.77
500¥0.46928¥234.64
1,000¥0.32585¥325.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26991¥809.73
6,000¥0.25524¥1,531.44
9,000¥0.21723¥1,955.07
30,000¥0.20094¥6,028.20
75,000¥0.17379¥13,034.25
150,000¥0.14446¥21,669.00
Manufacturers Standard Package