Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : ¥49.75000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 27A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247 [B] | ||
188 In Stock | 1 : ¥66.50000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 9A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 | |||
1,716 In Stock | 1 : ¥48.85000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 28A | 1.6 V @ 55 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 mA @ 1200 V | -40°C ~ 180°C | Through Hole | TO-247-3 | TO-247AD | ||
310 In Stock | 1 : ¥49.83000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | ||
0 In Stock Check Lead Time | 1 : ¥252.62000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1800 V | 60A | 2.04 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 230 ns | 200 µA @ 1800 V | -55°C ~ 150°C | Through Hole | i4-Pac™-3 | i4-PAC™ | ||
0 In Stock 1,080 Factory Check Lead Time | 30 : ¥76.57567 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 50A | 1.31 V @ 50 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247 (IXTH) |