Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,749 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.25770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 4 A | 950 mV @ 2 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | |||
1,196 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.46545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 10 A | 1.05 V @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TTL | ||
7,599 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,800 : ¥2.72242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 6 A | 1 V @ 6 A | 2 µA @ 800 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TBS | ||
1,459 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,800 : ¥2.72242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 6 A | 1 V @ 6 A | 2 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TBS | ||
1,410 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.59303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 8 A | 1 V @ 4 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TT | ||
1,449 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,800 : ¥2.40137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 8 A | 1.05 V @ 8 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TBS | ||
1,996 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.68449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 8 A | 1.05 V @ 4 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | M8 | ||
277 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.61444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 5 A | 970 mV @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HBS | ||
644 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,800 : ¥2.73564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 6 A | 1.3 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TBS | ||
671 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.89570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 10 A | 1.05 V @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TTL |