RTBS60M | |
---|---|
DigiKey Part Number | 1801-RTBS60MTR-ND - Tape & Reel (TR) 1801-RTBS60MCT-ND - Cut Tape (CT) 1801-RTBS60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTBS60M |
Description | 500NS, 6A, 1000V, FAST RECOVERY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBS |
Datasheet | Datasheet |
EDA/CAD Models | RTBS60M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55800 | ¥55.58 |
100 | ¥3.84710 | ¥384.71 |
500 | ¥3.21446 | ¥1,607.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.73564 | ¥4,924.15 |
3,600 | ¥2.43644 | ¥8,771.18 |
5,400 | ¥2.30822 | ¥12,464.39 |
9,000 | ¥2.13724 | ¥19,235.16 |