Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,977 In Stock | 1 : ¥9.69000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 20 A | 1.05 V @ 10 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, TS4K | TS4K | ||
1,433 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) |