Bridge Rectifiers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A1.3 V @ 2.5 A1.3 V @ 3 A
Supplier Device Package
4-MSBLDBFMSBL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MSB30M-13
MSB30M-13
BRIDGE RECT 1PHASE 1KV 3A 4MSBL
Diodes Incorporated
8,164
In Stock
755,000
Factory
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.80573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
3 A
1.1 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Flat Leads
4-MSBL
MSLB
MRS30M
RAPID GPP RECTIFIER MSB T&R 2.5K
Diodes Incorporated
4,760
In Stock
32,500
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.98968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
3 A
1.3 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Flat Leads
MSBL
DBF
RDBF310-13
BRIDGE RECT 1PHASE 1KV 3A DBF
Diodes Incorporated
10,519
In Stock
1 : ¥8.62000
Cut Tape (CT)
3,000 : ¥1.81114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Single Phase
Standard
1 kV
3 A
1.3 V @ 2.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
Surface Mount
4-SMD, Flat Leads
DBF
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.