MRS30M | |
---|---|
DigiKey Part Number | 31-MRS30MTR-ND - Tape & Reel (TR) 31-MRS30MCT-ND - Cut Tape (CT) 31-MRS30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRS30M |
Description | RAPID GPP RECTIFIER MSB T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | MSBL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.70760 | ¥170.76 |
500 | ¥1.58088 | ¥790.44 |
1,000 | ¥1.07507 | ¥1,075.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98968 | ¥2,474.20 |
5,000 | ¥0.94858 | ¥4,742.90 |
12,500 | ¥0.85372 | ¥10,671.50 |
25,000 | ¥0.84107 | ¥21,026.75 |
62,500 | ¥0.80661 | ¥50,413.12 |