DF1510S-T | |
---|---|
DigiKey Part Number | DF1510SDITR-ND - Tape & Reel (TR) DF1510SDICT-ND - Cut Tape (CT) DF1510SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1510S-T |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DF-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1510S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.96620 | ¥296.62 |
500 | ¥2.31598 | ¥1,157.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.88245 | ¥2,823.67 |
3,000 | ¥1.68279 | ¥5,048.37 |
7,500 | ¥1.59721 | ¥11,979.08 |
10,500 | ¥1.48313 | ¥15,572.86 |
37,500 | ¥1.45519 | ¥54,569.62 |