HDS10M-13 | |
---|---|
DigiKey Part Number | HDS10M-13DITR-ND - Tape & Reel (TR) HDS10M-13DICT-ND - Cut Tape (CT) HDS10M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 1A HDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS |
Datasheet | Datasheet |
EDA/CAD Models | HDS10M-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.82894 | ¥828.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69748 | ¥2,092.44 |
6,000 | ¥0.63107 | ¥3,786.42 |
9,000 | ¥0.59720 | ¥5,374.80 |
15,000 | ¥0.55909 | ¥8,386.35 |
21,000 | ¥0.53651 | ¥11,266.71 |
30,000 | ¥0.51454 | ¥15,436.20 |
75,000 | ¥0.46627 | ¥34,970.25 |
150,000 | ¥0.46180 | ¥69,270.00 |