1-1775365-4 | |
---|---|
DigiKey Part Number | 17-1-1775365-4TR-ND - Tape & Reel (TR) 17-1-1775365-4CT-ND - Cut Tape (CT) 17-1-1775365-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1775365-4 |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775365-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.55900 | ¥265.59 |
25 | ¥26.42560 | ¥660.64 |
50 | ¥26.15640 | ¥1,307.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110 | ¥23.58155 | ¥2,593.97 |
330 | ¥23.44570 | ¥7,737.08 |
550 | ¥21.68389 | ¥11,926.14 |
1,100 | ¥19.37999 | ¥21,317.99 |
2,750 | ¥17.88923 | ¥49,195.38 |