KBPC1506

DigiKey Part Number
4786-KBPC1506-ND
Manufacturer
Manufacturer Product Number
KBPC1506
Description
BRIDGE RECTIFIER, GENERAL PURPOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis Mount KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.19000¥15.19
50¥12.18300¥609.15
100¥10.02460¥1,002.46
500¥8.48240¥4,241.20
1,000¥7.19711¥7,197.11
2,000¥6.83725¥13,674.50
5,000¥6.58022¥32,901.10
10,000¥6.36237¥63,623.70
Manufacturers Standard Package