KMB23S | |
---|---|
DigiKey Part Number | 1655-KMB23STR-ND - Tape & Reel (TR) 1655-KMB23SCT-ND - Cut Tape (CT) 1655-KMB23SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB23S |
Description | BRIDGE RECT 1PHASE 30V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥3.73500 | ¥37.35 |
100 | ¥2.40710 | ¥240.71 |
500 | ¥1.83210 | ¥916.05 |
1,000 | ¥1.64648 | ¥1,646.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41025 | ¥4,230.75 |
6,000 | ¥1.29109 | ¥7,746.54 |
9,000 | ¥1.23033 | ¥11,072.97 |
15,000 | ¥1.16199 | ¥17,429.85 |
21,000 | ¥1.12151 | ¥23,551.71 |
30,000 | ¥1.08213 | ¥32,463.90 |
75,000 | ¥1.06112 | ¥79,584.00 |