TBS606 | |
---|---|
DigiKey Part Number | 1801-TBS606TR-ND - Tape & Reel (TR) 1801-TBS606CT-ND - Cut Tape (CT) 1801-TBS606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS606 |
Description | 6A 600V STANDARD BRIDGE RECTIFIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TBS |
Datasheet | Datasheet |
EDA/CAD Models | TBS606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥3.82820 | ¥382.82 |
500 | ¥3.19886 | ¥1,599.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.72242 | ¥4,900.36 |
3,600 | ¥2.42463 | ¥8,728.67 |
5,400 | ¥2.29703 | ¥12,403.96 |
9,000 | ¥2.12687 | ¥19,141.83 |