CBRHDSH2-100 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CBRHDSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHDSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHDSH2-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHDSH2-100 TR13 PBFREE |
Description | BRIDGE RECT 1P 100V 2A 4HD DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥5.01440 | ¥501.44 |
500 | ¥4.25056 | ¥2,125.28 |
1,000 | ¥3.46261 | ¥3,462.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25959 | ¥9,778.77 |
6,000 | ¥3.10437 | ¥18,626.22 |
9,000 | ¥2.96110 | ¥26,649.90 |