Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,698 In Stock 116,550 Factory | 1 : ¥11.16000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 25 A | 1.05 V @ 12.5 A | 10 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
377 In Stock | 1 : ¥16.17000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 20 A | 1.05 V @ 10 A | 10 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
816 In Stock | 1 : ¥22.82000 Tube | - | Tube | Not For New Designs | Single Phase | Standard | 600 V | 20 A | 1.1 V @ 20 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, TS-6P | TS-6P |