DFB2060 | |
---|---|
DigiKey Part Number | DFB2060-ND |
Manufacturer | |
Manufacturer Product Number | DFB2060 |
Description | BRIDGE RECT 1P 600V 20A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | DFB2060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥19.14500 | ¥191.45 |
100 | ¥15.48640 | ¥1,548.64 |
500 | ¥13.76538 | ¥6,882.69 |
1,200 | ¥11.78660 | ¥14,143.92 |
2,400 | ¥11.09833 | ¥26,635.99 |
6,000 | ¥10.64774 | ¥63,886.44 |