ABS210-13 | |
---|---|
DigiKey Part Number | ABS210-13DITR-ND - Tape & Reel (TR) ABS210-13DICT-ND - Cut Tape (CT) ABS210-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A 4SOPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA |
Datasheet | Datasheet |
EDA/CAD Models | ABS210-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.33490 | ¥133.49 |
500 | ¥1.18266 | ¥591.33 |
1,000 | ¥0.92037 | ¥920.37 |
2,000 | ¥0.82374 | ¥1,647.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80534 | ¥4,026.70 |
10,000 | ¥0.71330 | ¥7,133.00 |
25,000 | ¥0.70409 | ¥17,602.25 |
50,000 | ¥0.59825 | ¥29,912.50 |
125,000 | ¥0.58698 | ¥73,372.50 |