MB10F-13 | |
---|---|
DigiKey Part Number | MB10F-13DITR-ND - Tape & Reel (TR) MB10F-13DICT-ND - Cut Tape (CT) MB10F-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10F-13 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF |
Datasheet | Datasheet |
EDA/CAD Models | MB10F-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55080 | ¥155.08 |
500 | ¥1.43606 | ¥718.03 |
1,000 | ¥0.97656 | ¥976.56 |
2,000 | ¥0.89902 | ¥1,798.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86168 | ¥4,308.40 |
10,000 | ¥0.77552 | ¥7,755.20 |
25,000 | ¥0.76403 | ¥19,100.75 |
50,000 | ¥0.73273 | ¥36,636.50 |