CD-HD2004

DigiKey Part Number
CD-HD2004TR-ND - Tape & Reel (TR)
CD-HD2004CT-ND - Cut Tape (CT)
CD-HD2004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-HD2004
Description
BRIDGE RECT 1PHASE 40V 2A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CD-HD2004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35770¥335.77
500¥2.80584¥1,402.92
1,000¥2.38798¥2,387.98
2,000¥2.12680¥4,253.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.01486¥10,074.30
10,000¥1.86561¥18,656.10
25,000¥1.84714¥46,178.50
Manufacturers Standard Package