CD-DF410S | |
---|---|
DigiKey Part Number | CD-DF410STR-ND - Tape & Reel (TR) CD-DF410SCT-ND - Cut Tape (CT) CD-DF410SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF410S |
Description | BRIDGE RECT 1PHASE 1KV 4A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-DF410S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.88490 | ¥288.49 |
500 | ¥2.41090 | ¥1,205.45 |
1,000 | ¥2.25770 | ¥2,257.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25770 | ¥6,773.10 |