Bridge Rectifiers

Results: 2
Manufacturer
Comchip TechnologyMicro Commercial Co
Packaging
BulkTube
Voltage - Peak Reverse (Max)
600 V800 V
Current - Average Rectified (Io)
8 A15 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V10 µA @ 600 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GBU
GBU8K-BP
BRIDGE RECT 1PHASE 800V 8A GBU
Micro Commercial Co
2,756
In Stock
1 : ¥6.24000
Tube
-
Tube
Active
Single Phase
Standard
800 V
8 A
1 V @ 4 A
5 µA @ 800 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
GBU
GBU1506-G
BRIDGE RECT 1PHASE 600V 15A GBU
Comchip Technology
1,020
In Stock
2,880
Factory
1 : ¥11.41000
Bulk
-
Bulk
Active
Single Phase
Standard
600 V
15 A
1 V @ 7.5 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.