CD-MBL206SL

DigiKey Part Number
CD-MBL206SLTR-ND - Tape & Reel (TR)
CD-MBL206SLCT-ND - Cut Tape (CT)
CD-MBL206SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-MBL206SL
Description
BRIDGE RECT 1PHASE 600V 2A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 2 A
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15580¥215.58
500¥1.68328¥841.64
1,000¥1.36811¥1,368.11
2,000¥1.22301¥2,446.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.16082¥5,804.10
10,000¥1.07791¥10,779.10
25,000¥1.05303¥26,325.75
50,000¥1.02619¥51,309.50
Manufacturers Standard Package