GBP310 | |
---|---|
DigiKey Part Number | 31-GBP310-ND |
Manufacturer | |
Manufacturer Product Number | GBP310 |
Description | LOW POWER BRIDGE GBP TUBE 35PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
35 | ¥3.87514 | ¥135.63 |
105 | ¥2.81324 | ¥295.39 |
525 | ¥2.35051 | ¥1,234.02 |
1,015 | ¥2.00044 | ¥2,030.45 |
2,030 | ¥1.78165 | ¥3,616.75 |
5,005 | ¥1.68789 | ¥8,447.89 |
10,010 | ¥1.59475 | ¥15,963.45 |