5977001701 | |
---|---|
DigiKey Part Number | 1934-1153-ND |
Manufacturer | |
Manufacturer Product Number | 5977001701 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.750" Dia (19.05mm) OD 1.250" Dia (31.75mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.250" Dia (31.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥14.30000 | ¥143.00 |
25 | ¥10.86840 | ¥271.71 |
50 | ¥10.29800 | ¥514.90 |
100 | ¥9.15400 | ¥915.40 |
280 | ¥8.58150 | ¥2,402.82 |
560 | ¥8.00943 | ¥4,485.28 |
1,120 | ¥7.94589 | ¥8,899.40 |